3-123-526 | SCHURTER

AC filter, 50 to 60 Hz, 30 A, 250 VAC, 10.8 W, screw connection, 3-123-526

Order No.: 59P0820
EAN: 4099891528713
MPN:
3-123-526
Series: FMBB EP
SCHURTER
3-123-526 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
59.5952 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
59.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.5952 €

AC Filter, 3-123-526, SCHURTER

Features

  • 2 stage
  • Compact design
  • Very light due to partial potting
  • Completely closed steel housing
  • Wide temperature range

Applications

  • Frequency Converters
  • Stepper Motor Drives
  • UPS-Systems
  • Inverters
  • Suitable for use in equipment
Technical specifications
ohmic resistance 6 mΩ
Connection screw connection
Number of phases 1
Version AC filter
Rated Voltage 250 VAC
integrated switch No
Power 10.8 W
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -40 °C
With fuse No
Rated current 30 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Carton with 3 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes