3-123-530 | SCHURTER

AC filter, 50 to 60 Hz, 6 A, 250 VAC, 2.88 W, faston plug 6.3 mm, 3-123-530

Order No.: 59P0830
EAN: 4099891528997
MPN:
3-123-530
Series: FMBB EP
SCHURTER
3-123-530 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
32.8678 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
32.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
32.8678 €

AC Filter, 3-123-530, SCHURTER

Features

  • 2 stage
  • Compact design
  • Very light due to partial potting
  • Completely closed steel housing
  • Wide temperature range

Applications

  • Frequency Converters
  • Stepper Motor Drives
  • UPS-Systems
  • Inverters
  • Suitable for use in equipment
  • Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand 40 mΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung AC Filter
Bemessungsspannung 250 VAC
integrierter Schalter No
Leistung 2.88 W
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -40 °C
Mit Sicherung No
Nennstrom 6 A
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Originalverpackung Karton mit 15 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes