3-123-534 | SCHURTER

AC filter, 50 to 60 Hz, 20 A, 250 V (DC), 125/250 VAC, 4.8 W, faston plug 6.3 mm, 3-123-534

Order No.: 75D0411
EAN: 4099891555399
MPN:
3-123-534
Series: FMBB EP
SCHURTER
3-123-534 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
50.6226 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
50.62 € *
Price list
Quantity
Price per unit*
1 pcs.
50.6226 €
2 pcs.
48.0879 €
5 pcs.
45.2081 €
10 pcs.
42.0427 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Filter, 3-123-534, SCHURTER

Features

  • 2 stage
  • Compact design
  • Very light due to partial potting
  • Wide temperature range
  • Completely closed steel housing
  • Excellent differential and common-mode attenuation

Applications

  • Especially designed for industrial applications such as: Frequency Converters, Stepper Motor Drives, UPS-Systems, Inverters
  • Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand 6 mΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung AC Filter
Bemessungsspannung 125/250 VAC
integrierter Schalter No
Leistung 4.8 W
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -40 °C
Mit Sicherung No
Nennspannung (DC) 250 V
Nennstrom 20 A
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Originalverpackung Karton mit 5 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes