3-123-537 | SCHURTER
AC filter, 50 to 60 Hz, 1 A, 250 VAC, 1.2 W, faston plug 6.3 mm, 3-123-537
Unit Price (€ / pc.)
37.4731 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
37.47 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4731 €
10 pcs.
34.4743 €
25 pcs.
31.7135 €
50 pcs.
28.8575 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Filter, 3-123-537, SCHURTER
Features
- 2 stage
- Compact design
- Very light due to partial potting
- Completely closed steel housing
- Wide temperature range
Applications
- Frequency Converters
- Stepper Motor Drives
- UPS-Systems
- Inverters
- Suitable for use in equipment
Technical specifications
ohmic resistance | 600 mΩ | |
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | AC filter | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
Power | 1.2 W | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated current | 1 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Carton with 15 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |