3-123-538 | SCHURTER

AC filter, 50 to 60 Hz, 3 A, 250 VAC, 3 W, faston plug 6.3 mm, 3-123-538

Order No.: 59P0828
EAN: 4099891528942
MPN:
3-123-538
Series: FMBB EP
SCHURTER
3-123-538 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
31.1185 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
31.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
31.1185 €

AC Filter, 3-123-538, SCHURTER

Features

  • 2 stage
  • Compact design
  • Very light due to partial potting
  • Completely closed steel housing
  • Wide temperature range

Applications

  • Frequency Converters
  • Stepper Motor Drives
  • UPS-Systems
  • Inverters
  • Suitable for use in equipment
Technical specifications
ohmscher Widerstand 168 mΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung AC Filter
Bemessungsspannung 250 VAC
integrierter Schalter No
Leistung 3 W
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -40 °C
Mit Sicherung No
Nennstrom 3 A
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Originalverpackung Karton mit 15 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes