3-123-540 | SCHURTER

AC filter, 50 to 60 Hz, 10 A, 250 VAC, 4.4 W, faston plug 6.3 mm, 3-123-540

Order No.: 59P0810
EAN: 4099891526962
MPN:
3-123-540
Series: FMBB EP
3-123-540 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
41.3406 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
41.34 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3406 €
10 pcs.
38.0324 €
25 pcs.
34.9979 €
50 pcs.
31.8325 €
*incl. VAT plus shipping costs
Subject to prior sale

AC Filter, 3-123-540, SCHURTER

Features

  • 2 stage
  • Compact design
  • Very light due to partial potting
  • Completely closed steel housing
  • Wide temperature range

Applications

  • Frequency Converters
  • Stepper Motor Drives
  • UPS-Systems
  • Inverters
  • Suitable for use in equipment
Technical specifications
Filter Property Value
Version AC filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 10 A
Rated Voltage 250 VAC
Power 4.4 W
ohmic resistance 8.6 mΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 10 pieces
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes