3-123-541 | SCHURTER

AC filter, 50 to 60 Hz, 12 A, 250 VAC, 4.15 W, faston plug 6.3 mm, 3-123-541

Order No.: 59P0813
EAN: 4099891527044
MPN:
3-123-541
Series: FMBB EP
SCHURTER
3-123-541 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
44.0419 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
44.04 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0419 €
10 pcs.
40.5195 €
25 pcs.
37.2708 €
50 pcs.
33.9269 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Filter, 3-123-541, SCHURTER

Features

  • 2 stage
  • Compact design
  • Very light due to partial potting
  • Completely closed steel housing
  • Wide temperature range

Applications

  • Frequency Converters
  • Stepper Motor Drives
  • UPS-Systems
  • Inverters
  • Suitable for use in equipment
Technical specifications
ohmic resistance 6.2 mΩ
Connection faston plug 6.3 mm
Number of phases 1
Version AC filter
Rated Voltage 250 VAC
integrated switch No
Power 4.15 W
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -40 °C
With fuse No
Rated current 12 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes