3-123-543 | SCHURTER
AC filter, 50 to 60 Hz, 20 A, 250 V (DC), 125/250 VAC, 4.8 W, faston plug 6.3 mm, 3-123-543
Unit Price (€ / pc.)
50.6226 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
50.62 € *
Price list
Quantity
Price per unit*
1 pcs.
50.6226 €
2 pcs.
48.0879 €
5 pcs.
45.2081 €
10 pcs.
42.0427 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Filter, 3-123-543, SCHURTER
Features
- 2 stage
- Compact design
- Very light due to partial potting
- Wide temperature range
- Completely closed steel housing
- Excellent differential and common-mode attenuation
- Low leakage current
Applications
- Especially designed for industrial applications such as: Frequency Converters, Stepper Motor Drives, UPS-Systems, Inverters
Technical specifications
ohmic resistance | 6 mΩ | |
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | AC filter | |
Rated Voltage | 125/250 VAC | |
integrated switch | No | |
Power | 4.8 W | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated voltage (DC) | 250 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Carton with 5 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |