3-124-273 | SCHURTER

IEC plug C20, 50 to 60 Hz, 16 A, 250 VAC, 300 µH, faston plug 6.3 mm, 3-124-273

Order No.: 75D3027
EAN: 4099889080735
MPN:
3-124-273
Series: C20F
3-124-273 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
28.2982 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,131.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
28.2982 €

IEC appliance inlet, 3-124-273, SCHURTER

The 3-124-273 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Attractive flat front design
  • Highly resistant since fully potted
  • V-Lock cord retaining
  • Interrupts ground loops
  • Compact design with optimal shielding
  • Suitable for use in medical equipment
Technical specifications
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Stecker-C20
Bemessungsspannung 250 VAC
Induktivität pro Leitung 300 µH
integrierter Schalter No
Kapazität X|Y X2 330 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 16 A
Logistics
Ursprungsland CZ
Zolltarifnummer 85363010
Originalverpackung Karton mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes