3-128-371 | SCHURTER

2-stage filter, 50 to 60 Hz, 16 A, 520 VAC, 1.3 W, screw connection, 3-128-371

Order No.: 59P9800
EAN: 4099889075212
MPN:
3-128-371
Series: FMBD EP
SCHURTER
3-128-371 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
104.3392 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
104.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.3392 €

3-Phase AC/DC filter, 3-128-371, SCHURTER

The 3-128-371 is a 2-stage filter for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact design with small footprint
  • Double-stage filter for high attenuation
  • High voltage version
  • Wide temperature range
  • Especially designed for industrial application

Applications

  • Protection against interference voltage from the mains
  • Frequency converters
  • Stepper motor drive
  • UPS-system
  • Suitable for use in equipment
Technical specifications
ohmic resistance 4.9 mΩ
Connection screw connection
Number of phases 3
Version 2-stage filter
Rated Voltage 520 VAC
integrated switch No
Power 1.3 W
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -40 °C
With fuse No
Rated current 16 A
Logistics
Country of origin RO
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes