3-128-421 | SCHURTER
2-stage filter, 50 to 60 Hz, 25 A, 520 VAC, 1.6 W, screw connection, 3-128-421
Unit Price (€ / pc.)
112.3598 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
3-Phase AC/DC filter, 3-128-421, SCHURTER
The 3-128-421 is a 2-stage filter for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact design with small footprint
- Double-stage filter for high attenuation
- High voltage version
- Wide temperature range
- Especially designed for industrial application
Applications
- Protection against interference voltage from the mains
- Frequency converters
- Stepper motor drive
- UPS-system
- Suitable for use in equipment
Technical specifications
ohmic resistance | 2.5 mΩ | |
Connection | screw connection | |
Number of phases | 3 | |
Version | 2-stage filter | |
Rated Voltage | 520 VAC | |
integrated switch | No | |
Power | 1.6 W | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated current | 25 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |