3-130-936 | SCHURTER
IEC inlet filter C14, 50 to 60 Hz, 2 A, 250 VAC, faston plug 6.3 mm, 3-130-936
Unit Price (€ / pc.)
10.5672 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC Appliance Inlet, 3-130-936, SCHURTER
IEC Appliance Inlet C14 with Filter, very high attenuation, ECO design, screw-on mounting.
Features
- Optimal shielding due to completely closed filter case, unpotted
- Ideal for application with high disturbance level
- Suitable for applications according IEC/UL 62368-1
- V-Lock cord retaining
- Compact design
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | faston plug 6.3 mm | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
Capacity X|Y | X 220 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 2 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |