3-130-938 | SCHURTER

IEC inlet filter C14, 50 to 60 Hz, 6 A, 250 VAC, faston plug 6.3 mm, 3-130-938

Order No.: 75D0155
EAN: 4099891555030
MPN:
3-130-938
5124-7301-11500-00
Series: 5124
3-130-938 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
10.5672 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
10.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5672 €

IEC Appliance Inlet, 3-130-938, SCHURTER

IEC Appliance Inlet C14 with Filter, very high attenuation, ECO design, screw-on mounting.

Features

  • Optimal shielding due to completely closed filter case, unpotted
  • Ideal for application with high disturbance level
  • Suitable for applications according IEC/UL 62368-1
  • V-Lock cord retaining
  • Compact design
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
integrierter Schalter No
Kapazität X|Y X 220 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 6 A
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes