3-130-941 | SCHURTER
IEC inlet filter C14, 50 to 60 Hz, 1 A, 250 VAC, faston plug 6.3 mm, 3-130-941
Unit Price (€ / pc.)
10.2816 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC Appliance Inlet, 3-130-941, SCHURTER
IEC Appliance Inlet C14 with Filter, very high attenuation, ECO design, snap-in mounting.
Features
- Optimal shielding due to completely closed filter case, unpotted
- Ideal for application with high disturbance level
- Suitable for applications according IEC/UL 62368-1
- V-Lock cord retaining
- Compact design
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Flachstecker 6,3 mm | |
Ausführung | IEC-Stecker-C14 | |
Bemessungsspannung | 250 VAC | |
integrierter Schalter | No | |
Kapazität X|Y | X 220 nF, Y 2,2 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 1 A |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |