3-130-971 | SCHURTER

IEC inlet filter C14, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, 3-130-971

Order No.: 75D0172
EAN: 4099891555207
MPN:
3-130-971
5124-2301-11700-00
Series: 5124
SCHURTER
3-130-971 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
10.5672 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
10.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5672 €

IEC Appliance Inlet, 3-130-971, SCHURTER

IEC Appliance Inlet C14 with Filter, very high attenuation, ECO design, snap-in mounting.

Features

  • Optimal shielding due to completely closed filter case, unpotted
  • Ideal for application with high disturbance level
  • Suitable for applications according IEC/UL 62368-1
  • V-Lock cord retaining
  • Compact design
Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Version IEC plug C14
Rated Voltage 250 VAC
integrated switch No
Capacity X|Y X 220 nF
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 10 A
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes