3-132-192 | SCHURTER

IEC inlet filter C14, 50 to 60 Hz, 10 A, 250 VAC, stranded wires, 3-132-192

Order No.: 59P0467
EAN: 4099891526764
MPN:
3-132-192
Series: 5121
3-132-192 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
12.2927 € *
Available: 16 pcs.
Leadtime: 9 Weeks **
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2927 €
10 pcs.
11.3169 €
50 pcs.
10.2935 €
100 pcs.
9.2582 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC inlet filter C14, 3-132-192, SCHURTER

Features

  • Compact IEC C14 appliance inlet with filter
  • Flexible wire
  • Protection class I
  • Extremely compact filter
  • Optimal shielding due to completely closed filter case

Applications

  • Suitable for assembly in metal plated plastic housings
Technical specifications
Connection Litzen
Version IEC-Eingangsfilter-C14
Rated Voltage 250 VAC
integrated switch No
Capacity X|Y Y 2,2 nF
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 10 A
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes