3-132-195 | SCHURTER
IEC inlet filter C14, 50 to 60 Hz, 10 A, 250 VAC, stranded wires, 3-132-195
Unit Price (€ / pc.)
12.6973 € *
Available: 15 pcs.
Leadtime: 10 Weeks **
Total Price:
12.70 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6973 €
10 pcs.
11.6858 €
50 pcs.
10.6386 €
100 pcs.
9.5676 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC inlet filter C14, 3-132-195, SCHURTER
Features
- Compact IEC C14 appliance inlet with filter
- Flexible wire
- Protection class I
- Extremely compact filter
- Optimal shielding due to completely closed filter case
Applications
- Suitable for assembly in metal plated plastic housings
- Suitable for use in medical equipment
Technical specifications
Connection | Litzen | |
Version | IEC-Eingangsfilter-C14 | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
Capacity X|Y | Y 0,47 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 10 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |