3-134-826 | SCHURTER
Filter, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, 3-134-826
Unit Price (€ / pc.)
28.1673 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
28.17 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1673 €
10 pcs.
26.2038 €
25 pcs.
24.3593 €
50 pcs.
22.1697 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC filter, 3-134-826, SCHURTER
Features
- Excellent symmetrical attenuation
- Compact and cost optimized
- Completely closed steel housing
- Optional wire leads
- High attenuation
- 1-stage
Applications
- Suitable for use in equipment
- Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand | 19 mΩ | |
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | AC Filter | |
Bemessungsspannung | 250 VAC | |
integrierter Schalter | No | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -40 °C | |
Mit Sicherung | No | |
Nennstrom | 10 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |