3-134-829 | SCHURTER

Filter, 50 to 60 Hz, 20 A, 250 VAC, faston plug 6.3 mm, 3-134-829

Order No.: 59P9858
EAN: 4099891538187
MPN:
3-134-829
Series: FMAB NEO
3-134-829 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
40.8527 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
40.85 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8527 €
10 pcs.
37.5802 €
25 pcs.
34.5695 €
50 pcs.
31.4636 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC filter, 3-134-829, SCHURTER

Features

  • Excellent symmetrical attenuation
  • Compact and cost optimized
  • Completely closed steel housing
  • Optional wire leads
  • High attenuation
  • 1-stage

Applications

  • Suitable for use in equipment
  • Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand 5 mΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung AC Filter
Bemessungsspannung 250 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -40 °C
Mit Sicherung No
Nennstrom 20 A
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes