3-134-835 | SCHURTER

Filter, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, 3-134-835

Order No.: 59P9864
EAN: 4099891538644
MPN:
3-134-835
Series: FMAB NEO
3-134-835 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
29.9404 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
29.94 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9404 €
10 pcs.
27.8460 €
25 pcs.
25.8944 €
50 pcs.
23.8238 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC filter, 3-134-835, SCHURTER

Features

  • Excellent symmetrical attenuation
  • Compact and cost optimized
  • Completely closed steel housing
  • Optional wire leads
  • High attenuation
  • 1-stage

Applications

  • Suitable for use in equipment
  • Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand 12.5 mΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung AC Filter
Bemessungsspannung 250 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -40 °C
Mit Sicherung No
Nennstrom 10 A
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes