3-134-976 | SCHURTER

IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, 3-134-976

Order No.: 59P0886
EAN: 4099891529161
MPN:
3-134-976
DG12-C344F150C0-000-C6135-881-1880-00
Series: DG12
SCHURTER
3-134-976 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
50.4441 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
50.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
50.4441 €

IEC Appliance Inlet C14, 3-134-976, SCHURTER

Features

  • Circuit breaker type TA35 2-pole
  • Line filter
  • IP67 protection
  • Rocker green illuminated 
  • V-Lock cord retaining

Applications

  • Suitable for use in medical equipment
Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Version IEC plug C14
Rated Voltage 250 VAC
integrated switch Yes
Capacity X|Y X2 220 nF, Y2 470 pF
max. frequency 60 Hz
min. frequency 50 Hz
With fuse Yes
Rated current 10 A
Logistics
Country of origin CZ
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes