3-138-283 | SCHURTER

Filter, 50 to 60 Hz, 16 A, 300/520 VAC, screw connection, 3-138-283

Order No.: 59P9868
EAN: 4099891543273
MPN:
3-138-283
Series: FMAC NEO
3-138-283 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
98.5201 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
98.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.5201 €

Single-stage filter, 3-138-283, SCHURTER

Features

  • Compact design with small footprint
  • Single-stage filter for high efficiency
  • Light weight design
  • Wide temperature range
  • Very high attenuation

Applications

  • Frequency converters
  • Stepper motor drives
  • UPS-Systems
  • Inverters
  • Suitable for use in equipment
Technical specifications
ohmscher Widerstand 6.2 mΩ
Anschluss Schraubanschluss
Anzahl der Phasen 3
Ausführung 1-Stufen Filter
Bemessungsspannung 300/520 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -40 °C
Mit Sicherung No
Nennstrom 16 A
Logistics
Ursprungsland RO
Zolltarifnummer 85363010
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes