3-138-321 | SCHURTER

2-stage filter, 50 to 60 Hz, 16 A, 520 VAC, screw connection, 3-138-321

Order No.: 75D3193
EAN: 4099891555733
MPN:
3-138-321
FMBC-395A-1612.MS
Series: FMBC EP
3-138-321 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
102.0187 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
102.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.0187 €

2-stage filter, 3-138-321, SCHURTER

Features

  • Terminals for three phases and ground
  • 2 stage
  • Very high attenuation
  • Compact design with small footprint
  • Wide temperature range

Applications

  • Frequency Converters
  • Stepper Motor Drives
  • UPS-Systems
  • Inverters
  • Suitable for use in equipment
Technical specifications
ohmscher Widerstand 6.2 mΩ
Anschluss Schraubanschluss
Anzahl der Phasen 3
Ausführung 2-Stufen Filter
Bemessungsspannung 520 VAC
integrierter Schalter No
max. Frequenz 60 Hz
min. Frequenz 50 Hz
Mit Sicherung No
Nennstrom 16 A
Logistics
Ursprungsland RO
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes