3-138-326 | SCHURTER
2-stage filter, 50 to 60 Hz, 80 A, 520 VAC, screw connection, 3-138-326
Unit Price (€ / pc.)
233.835 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
2-stage filter, 3-138-326, SCHURTER
Features
- Terminals for three phases and ground
- 2 stage
- Very high attenuation
- Compact design with small footprint
- Wide temperature range
Applications
- Frequency Converters
- Stepper Motor Drives
- UPS-Systems
- Inverters
- Suitable for use in equipment
Technical specifications
ohmscher Widerstand | 1.2 mΩ | |
Anschluss | Schraubanschluss | |
Anzahl der Phasen | 3 | |
Ausführung | 2-Stufen Filter | |
Bemessungsspannung | 520 VAC | |
integrierter Schalter | No | |
max. Frequenz | 60 Hz | |
min. Frequenz | 50 Hz | |
Mit Sicherung | No | |
Nennstrom | 80 A |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |