3-138-333 | SCHURTER
2-stage filter, 50 to 60 Hz, 50 A, 520 VAC, screw connection, 3-138-333
Unit Price (€ / pc.)
120.8564 € *
Standard delivery time from the manufacturer is: 22 Weeks
2-stage filter, 3-138-333, SCHURTER
Features
- Terminals for three phases and ground
- 2 stage
- Very high attenuation
- Compact design with small footprint
- Wide temperature range
Applications
- Frequency Converters
- Stepper Motor Drives
- UPS-Systems
- Inverters
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 50 A | |
| Rated Voltage | 520 VAC | |
| ohmic resistance | 2.4 mΩ | |
| Connection | screw connection | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |