3-138-340 | SCHURTER

2-stage filter, 50 to 60 Hz, 80 A, 760 VAC, screw connection, 3-138-340

Order No.: 75D3217
EAN: 4099891555979
MPN:
3-138-340
FMBC-394C-8014.MS
Series: FMBC EP
3-138-340 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
242.2245 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
242.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
242.2245 €

2-stage filter, 3-138-340, SCHURTER

Features

  • Terminals for three phases and ground
  • 2 stage
  • Very high attenuation
  • Compact design with small footprint
  • Wide temperature range

Applications

  • Frequency Converters
  • Stepper Motor Drives
  • UPS-Systems
  • Inverters
  • Suitable for use in equipment
Technical specifications
Filter Property Value
Version 2-stage filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 80 A
Rated Voltage 760 VAC
ohmic resistance 1.2 mΩ
Connection screw connection
Number of phases 3
With fuse No
integrated switch No
Logistics
Property Value
Country of origin RO
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes