3-143-607 | SCHURTER

Suppressor filter, 50 to 60 Hz, 3 A, 250 VAC, faston plug 6.3 mm, 3-143-607

Order No.: 58P7803
EAN: 4099891516277
MPN:
3-143-607
Series: FMAB NEO
SCHURTER
3-143-607 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
32.4989 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
32.50 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4989 €
10 pcs.
29.8928 €
25 pcs.
27.5009 €
50 pcs.
25.0257 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-stage filter, 3-143-607, SCHURTER

AC Filter, High Symmetrical Attenuation.

Features

  • 1-stage-line-filter with high attenuation
  • Compact and cost optimized
  • Completely closed steel housing

Applications

  • Suitable for use in equipment
  • Suitable for use in medical equipment
  • Especially designed for applications with symmetrical noise caused by switching semiconductors
Technical specifications
ohmic resistance 55 mΩ
Connection faston plug 6.3 mm
Number of phases 1
Version 1-stage filter
Rated Voltage 250 VAC
integrated switch No
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -40 °C
With fuse No
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Carton with 15 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes