3-143-609 | SCHURTER
Suppressor filter, 50 to 60 Hz, 6 A, 250 VAC, faston plug 6.3 mm, 3-143-609
Unit Price (€ / pc.)
34.0935 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
34.09 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0935 €
10 pcs.
31.3684 €
25 pcs.
28.8575 €
50 pcs.
26.2633 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-stage filter, 3-143-609, SCHURTER
AC Filter, High Symmetrical Attenuation.
Features
- 1-stage-line-filter with high attenuation
- Compact and cost optimized
- Completely closed steel housing
Applications
- Suitable for use in equipment
- Suitable for use in medical equipment
- Especially designed for applications with symmetrical noise caused by switching semiconductors
Technical specifications
ohmic resistance | 20.5 mΩ | |
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | 1-stage filter | |
Rated Voltage | 250 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated current | 6 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Carton with 15 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |