3-143-612 | SCHURTER

Suppressor filter, 50 to 60 Hz, 12 A, 250 VAC, faston plug 6.3 mm, 3-143-612

Order No.: 58P7808
EAN: 4099891516321
MPN:
3-143-612
Series: FMAB NEO
3-143-612 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
32.0110 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0110 €
5 pcs.
29.7619 €
10 pcs.
27.6794 €
25 pcs.
25.4660 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-stage filter, 3-143-612, SCHURTER

AC Filter, High Symmetrical Attenuation.

Features

  • 1-stage-line-filter with high attenuation
  • Compact and cost optimized
  • Completely closed steel housing

Applications

  • Suitable for use in equipment
  • Suitable for use in medical equipment
  • Especially designed for applications with symmetrical noise caused by switching semiconductors
Technical specifications
ohmscher Widerstand 11 mΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung 1-Stufen Filter
Bemessungsspannung 250 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -40 °C
Mit Sicherung No
Nennstrom 12 A
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes