3-143-617 | SCHURTER
Suppressor filter, 50 to 60 Hz, 3 A, 250 VAC, faston plug 6.3 mm, 3-143-617
Unit Price (€ / pc.)
33.6413 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
33.64 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6413 €
10 pcs.
30.9519 €
25 pcs.
28.4767 €
50 pcs.
25.9063 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-stage filter, 3-143-617, SCHURTER
AC Filter, High Symmetrical Attenuation.
Features
- 1-stage-line-filter with high attenuation
- Compact and cost optimized
- Completely closed steel housing
Applications
- Suitable for use in equipment
- Suitable for use in medical equipment
- Especially designed for applications with symmetrical noise caused by switching semiconductors
Technical specifications
ohmscher Widerstand | 55 mΩ | |
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | 1-Stufen Filter | |
Bemessungsspannung | 250 VAC | |
integrierter Schalter | No | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -40 °C | |
Mit Sicherung | No | |
Nennstrom | 3 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
Originalverpackung | Karton mit 15 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |