3-150-003 | SCHURTER

Line filter, 50 to 60 Hz, 10 A, 520 VAC, screw connection, 3-150-003

Order No.: 41F1113
EAN: 4099891951542
MPN:
3-150-003
FPAC-3RUY-1012
Series: FPAC RAIL
3-150-003 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
68.2346 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
68.23 € *
Price list
Quantity
Price per unit*
1 pcs.
68.2346 €
5 pcs.
63.1771 €
10 pcs.
59.6071 €
25 pcs.
56.2275 €
50 pcs.
53.5500 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-stage filter, 3-150-003, SCHURTER

The 3-150-003 is a standard 1-stage filter for 3-phase industrial applications in the control cabinet. This product is suitable for use in equipment according to IEC/UL 62368-1.

Applications

  • Voltage rating 520 VAC for world wide acceptance
  • Machine control systems
  • Switching power supplies
  • Inverters
Technical specifications
ohmscher Widerstand 13.1 mΩ
Anschluss Schraubanschluss
Anzahl der Phasen 3
Ausführung 1-Stufen Filter
Bemessungsspannung 520 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -40 °C
Mit Sicherung No
Nennstrom 10 A
Logistics
Ursprungsland RO
Zolltarifnummer 85363010
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes