3-150-007 | SCHURTER
Line filter, 50 to 60 Hz, 25 A, 520 VAC, screw connection, 3-150-007
Unit Price (€ / pc.)
75.8149 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
75.81 € *
Price list
Quantity
Price per unit*
1 pcs.
75.8149 €
5 pcs.
70.1981 €
10 pcs.
66.2235 €
25 pcs.
62.4750 €
50 pcs.
59.5000 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-stage filter, 3-150-007, SCHURTER
The 3-150-007 is a standard 1-stage filter for 3-phase industrial applications in the control cabinet. This product is suitable for use in equipment according to IEC/UL 62368-1.
Applications
- Voltage rating 520 VAC for world wide acceptance
- Machine control systems
- Switching power supplies
- Inverters
Technical specifications
ohmic resistance | 4 mΩ | |
Connection | Schraubanschluss | |
Number of phases | 3 | |
Version | 1-Stufen Filter | |
Rated Voltage | 520 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated current | 25 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85363030 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |