3-150-008 | SCHURTER

Line filter, 50 to 60 Hz, 32 A, 520 VAC, screw connection, 3-150-008

Order No.: 41F1303
EAN: 4099891951597
MPN:
3-150-008
FPAC-3RUY-3212
Series: FPAC RAIL
3-150-008 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
79.5991 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
955.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
79.5991 €

1-stage filter, 3-150-008, SCHURTER

The 3-150-008 is a standard 1-stage filter for 3-phase industrial applications in the control cabinet. This product is suitable for use in equipment according to IEC/UL 62368-1.

Applications

  • Voltage rating 520 VAC for world wide acceptance
  • Machine control systems
  • Switching power supplies
  • Inverters
Technical specifications
Filter Property Value
Version 1-stage filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 32 A
Rated Voltage 520 VAC
ohmic resistance 3.7 mΩ
Connection screw connection
Number of phases 3
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin RO
Original Packaging Carton with 1 piece
Customs tariff number 85363030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes