3-150-013 | SCHURTER
Line filter, 50 to 60 Hz, 10 A, 520 VAC, screw connection, 3-150-013
Unit Price (€ / pc.)
79.5991 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
79.60 € *
Price list
Quantity
Price per unit*
1 pcs.
79.5991 €
5 pcs.
73.7086 €
10 pcs.
69.5317 €
25 pcs.
65.6047 €
50 pcs.
62.4750 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-stage filter, 3-150-013, SCHURTER
The 3-150-013 is a standard high attenuation 1-stage filter for 3-phase industrial applications in the control cabinet. This product is suitable for use in equipment according to IEC/UL 62368-1.
Applications
- Voltage rating 520 VAC for world wide acceptance
- Machine control systems
- Switching power supplies
- Inverters
Technical specifications
ohmscher Widerstand | 13.9 mΩ | |
Anschluss | Schraubanschluss | |
Anzahl der Phasen | 3 | |
Ausführung | 1-Stufen Filter | |
Bemessungsspannung | 520 VAC | |
integrierter Schalter | No | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -40 °C | |
Mit Sicherung | No | |
Nennstrom | 10 A |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85363010 |
Originalverpackung | Karton mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |