3-150-014 | SCHURTER

Line filter, 50 to 60 Hz, 12 A, 520 VAC, screw connection, 3-150-014

Order No.: 41F1343
EAN: 4099891951634
MPN:
3-150-014
FPAC-3RUY-1212-HP
Series: FPAC RAIL
3-150-014 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
79.5991 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
79.60 € *
Price list
Quantity
Price per unit*
1 pcs.
79.5991 €
5 pcs.
73.7086 €
10 pcs.
69.5317 €
25 pcs.
65.6047 €
50 pcs.
62.4750 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-stage filter, 3-150-014, SCHURTER

The 3-150-014 is a standard high attenuation 1-stage filter for 3-phase industrial applications in the control cabinet. This product is suitable for use in equipment according to IEC/UL 62368-1.

Applications

  • Voltage rating 520 VAC for world wide acceptance
  • Machine control systems
  • Switching power supplies
  • Inverters
Technical specifications
ohmic resistance 9.9 mΩ
Connection Schraubanschluss
Number of phases 3
Version 1-Stufen Filter
Rated Voltage 520 VAC
integrated switch No
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -40 °C
With fuse No
Rated current 12 A
Logistics
Country of origin RO
Customs tariff number 85363010
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes