3-150-016 | SCHURTER

Line filter, 50 to 60 Hz, 20 A, 520 VAC, screw connection, 3-150-016

Order No.: 41F1363
EAN: 4099891951658
MPN:
3-150-016
FPAC-3RUY-2012-HP
Series: FPAC RAIL
3-150-016 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
81.5031 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
81.50 € *
Price list
Quantity
Price per unit*
1 pcs.
81.5031 €
5 pcs.
75.4579 €
10 pcs.
71.1858 €
25 pcs.
67.1636 €
50 pcs.
63.9625 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-stage filter, 3-150-016, SCHURTER

The 3-150-016 is a standard high attenuation 1-stage filter for 3-phase industrial applications in the control cabinet. This product is suitable for use in equipment according to IEC/UL 62368-1.

Applications

  • Voltage rating 520 VAC for world wide acceptance
  • Machine control systems
  • Switching power supplies
  • Inverters
Technical specifications
ohmscher Widerstand 4.5 mΩ
Anschluss Schraubanschluss
Anzahl der Phasen 3
Ausführung 1-Stufen Filter
Bemessungsspannung 520 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -40 °C
Mit Sicherung No
Nennstrom 20 A
Logistics
Ursprungsland RO
Zolltarifnummer 85363030
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes