4300.5055 | SCHURTER
IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 0.3 mH, faston plug 6.3 mm, 4300.5055
Unit Price (€ / pc.)
13.4708 € *
Available: 16 pcs.
Leadtime: 7 Weeks **
IEC appliance inlet, 4300.5055, SCHURTER
The 4300.5055 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact design with optimal shielding
- Universal line filter for standard application
- V-Lock cord
- Screw-on mounting front side
Technical specifications
Connection | Flachstecker 6,3 mm | |
Number of phases | 1 | |
Version | IEC-Stecker-C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 0.3 mH | |
integrated switch | No | |
Capacity X|Y | X2 47 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 10 A |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |