4301.5012 | SCHURTER

IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, 4 mH, faston plug 6.3 mm, 4301.5012

Order No.: 59P5407
EAN: 4099889064896
MPN:
4301.5012
Series: KFA
4301.5012 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
13.8873 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
13.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8873 €

IEC appliance inlet, 4301.5012, SCHURTER

The 4301.5012 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Reduces noise on the ground wire
  • Interrupts ground loops
  • V-Lock cord
  • High asymmetrical attenuation
  • Suitable for assembly in metal plated plastic housing
  • Plug removal necessary for fuse-link replacement
Technical specifications
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 4 mH
integrierter Schalter No
Kapazität X|Y X2 68 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 2 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes