4301.5241 | SCHURTER

IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 6.3 mm, 4301.5241

Order No.: 59P5427
EAN: 4099889065053
MPN:
4301.5241
Series: KFA
4301.5241 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
17.7786 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
17.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.7786 €

IEC appliance inlet, 4301.5241, SCHURTER

The 4301.5241 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Reduces noise on the ground wire
  • Interrupts ground loops
  • V-Lock cord
  • High asymmetrical attenuation
  • Suitable for assembly in metal plated plastic housing
  • Plug removal necessary for fuse-link replacement
Technical specifications
Filter Property Value
Version IEC plug C14
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 1 A
Rated Voltage 250 VAC
Capacity X|Y X2 68 nF
Inductance per line 10 mH
Connection faston plug 6.3 mm
Number of phases 1
With fuse Yes
integrated switch No
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin SK
Original Packaging Carton with 10 pieces
MSL MSL 1
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes