4302.5001 | SCHURTER

IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 6.3 mm, 4302.5001

Order No.: 75D3040
EAN: 4099889080834
MPN:
4302.5001
Series: KFB1
4302.5001 SCHURTER Interference suppression filter Image 1
4302.5001 SCHURTER Interference suppression filter Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 6.3 mm, DC12.1102.203
IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 10 mH, faston plug 6.3 mm, DC12.1102.203
Order No.: 59P8660
Manufacturer: SCHURTER
per pc. 16.4696 € *
*incl. VAT plus shipping costs

EMC filters with add-on function combination series KFB1, type Schurter 4302.

Consists of the filter, an IEC appliance connector of protection class 1 plus a single-pole On/Off power switch without illumination. Horizontal mounting; Color: black. Rated voltage: 250 VAC 50/60 Hz. Capacitance: 0.068 µF (X), 2200 pF (Y). Connections: 6.3 mm tab terminals. Certifications: ENEC 10, VDE, UL.

Technical attributes (type, rated current, rated inductance): 4302.5001, 1.0 A, 10 mH

Technical specifications
Connection Flachstecker 6,3 mm
Number of phases 1
Version IEC-Stecker-C14
Rated Voltage 250 VAC
Inductance per line 10 mH
integrated switch Yes
Capacity X|Y X2 68 nF, Y2 2,2 nF
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 1 A
Logistics
Country of origin SK
Customs tariff number 85363010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement