4302.5005 | SCHURTER
IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 300 µH, faston plug 6.3 mm, 4302.5005
Nicht geeignet für Neudesigns, LTB: 30.03.2025
Unit Price (€ / pc.)
43.7563 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
43.76 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7563 €
10 pcs.
40.2577 €
25 pcs.
37.0328 €
50 pcs.
33.7008 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance inlet, 4302.5005, SCHURTER
The 4302.5005 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Line switch non-illuminated
- Line Switch 1-pole
- With EMC-shield
- Screw-on mounting front side
Technical specifications
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | IEC-Stecker-C14 | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 300 µH | |
integrierter Schalter | Yes | |
Kapazität X|Y | X2 68 nF, Y2 2,2 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 10 A |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |