4302.5314 | SCHURTER
IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, 800 µH, faston plug 6.3 mm, 4302.5314
Unit Price (€ / pc.)
31.3684 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
31.37 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3684 €
5 pcs.
29.1788 €
10 pcs.
27.1320 €
25 pcs.
24.9662 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC filters with add-on function combination series KFB2, type Schurter 4302.
Consists of the filter, an IEC appliance connector of protection class 1 plus a double-pole On/Off power switch without illumination. Vertical actuation; Color: black. Rated voltage: 250 VAC 50/60 Hz. Capacitance: 0.068 µF (X), 2200 pF (Y). Connections: 6.3 mm tab terminals. Certifications: ENEC 10, VDE, UL.
Technical attributes (type, rated current, rated inductance): 4302.5314, 6.0 A, 2 x 0.8 mH
Technical specifications
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | IEC-Stecker-C14 | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 800 µH | |
integrierter Schalter | Yes | |
Kapazität X|Y | X2 68 nF, Y2 2,2 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennstrom | 6 A |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85363010 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |