4302.5339 | SCHURTER

IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 300 µH, faston plug 6.3 mm, 4302.5339

Order No.: 59P5504
EAN: 4099889065534
MPN:
4302.5339
Series: KFB2
4302.5339 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
32.4751 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
32.48 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4751 €
5 pcs.
30.2022 €
10 pcs.
28.0959 €
25 pcs.
25.8468 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, 4302.5339, SCHURTER

The 4302.5339 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Line switch non-illuminated
  • Line Switch 2-pole
  • With EMC-shield
  • Screw-on mounting front side
  • Suitable for use in medical equipment
Technical specifications
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 300 µH
integrierter Schalter Yes
Kapazität X|Y X2 68 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 10 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes