4303.5003 | SCHURTER
IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.5 mH, faston plug 4.8 mm, 4303.5003
Unit Price (€ / pc.)
30.3212 € *
Available: 30 pcs.
Leadtime: 10 Weeks **
Total Price:
30.32 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3212 €
10 pcs.
26.6798 €
20 pcs.
25.9658 €
40 pcs.
25.2280 €
160 pcs.
23.7762 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC filters with add-on function combination series KFC, type Schurter 4303.
Consists of the filter, a double-pole fuse holder cartridge, IEC appliance connector with protection class 1 and touch-proof G fuse holder 5.0 x 20 mm or US-type fuse holder 6.3 x 32 mm; Mounting position: vertical. Color: black. Rated voltage: 250 VAC 50/60 Hz. Capacitance: 0.068 µF (X), 2200 pF (Y). Connections: 4.8 mm tab terminals. Certifications: ENEC 10, VDE, UL.
Technical attributes (type, rated current, rated inductance): 4303.5003, 4.0 A, 2 x 1.5 mH
Technical specifications
Anschluss | Flachstecker 4,8 mm | |
Anzahl der Phasen | 1 | |
Ausführung | IEC-Stecker-C14 | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 1.5 mH | |
integrierter Schalter | Yes | |
Kapazität X|Y | X2 68 nF, Y2 2,2 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | Yes | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85363010 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |