4303.5012 | SCHURTER

IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, 4 mH, faston plug 4.8 mm, 4303.5012

Order No.: 59P5630
EAN: 4099889065572
MPN:
4303.5012
Series: KFC
SCHURTER
4303.5012 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
19.2066 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
19.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.2066 €

IEC appliance inlet, 4303.5012, SCHURTER

The 4303.5012 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Multifunctional power entry module
  • Suitable for various fuses
  • V-Lock cord retaining
  • Highly resistant since fully potted
  • The fuse drawer "Fingergrip" can be removed by hand
  • Suitable for use in medical equipment
Technical specifications
Anschluss Flachstecker 4,8 mm
Anzahl der Phasen 1
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 4 mH
integrierter Schalter Yes
Kapazität X|Y X2 68 nF, Y2 2,2 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 2 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes