4303.5209 | SCHURTER

IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 300 µH, faston plug 4.8 mm, 4303.5209

Order No.: 59P5643
EAN: 4099889065701
MPN:
4303.5209
Series: KFC
SCHURTER
4303.5209 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
39.7222 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
39.72 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7222 €
10 pcs.
36.5449 €
25 pcs.
33.6175 €
50 pcs.
30.5949 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, 4303.5209, SCHURTER

The 4303.5209 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Multifunctional power entry module
  • Suitable for various fuses
  • V-Lock cord retaining
  • Highly resistant since fully potted
  • The fuse drawer "Fingergrip" can be removed by hand
  • Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 4,8 mm
Anzahl der Phasen 1
Ausführung IEC-Stecker-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 300 µH
integrierter Schalter Yes
Kapazität X|Y X2 68 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 10 A
Logistics
Ursprungsland SK
Zolltarifnummer 85363010
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes