4303.5229 | SCHURTER
IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 300 µH, faston plug 4.8 mm, 4303.5229
Unit Price (€ / pc.)
35.0574 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
35.06 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0574 €
5 pcs.
32.9511 €
10 pcs.
30.6544 €
25 pcs.
28.2030 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance inlet, 4303.5229, SCHURTER
The 4303.5229 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Multifunctional power entry module
- Suitable for various fuses
- V-Lock cord retaining
- Highly resistant since fully potted
- The fuse drawer "Fingergrip" can be removed by hand
- Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Flachstecker 4,8 mm | |
Anzahl der Phasen | 1 | |
Ausführung | IEC-Stecker-C14 | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 300 µH | |
integrierter Schalter | Yes | |
Kapazität X|Y | X2 68 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | Yes | |
Nennstrom | 10 A |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |