4304.4003 | SCHURTER

IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.6 W, 1.5 mH, faston plug 6.3 mm, 4304.4003

Order No.: 59P5654
EAN: 4099889065800
MPN:
4304.4003
Series: FKH
4304.4003 SCHURTER Interference suppression filter
Image may differ
Unit Price (€ / pc.)
45.6484 € *
Available: 26 pcs.
Leadtime: 7 Weeks **
Total Price:
45.65 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6484 €
10 pcs.
40.1625 €
20 pcs.
39.0796 €
40 pcs.
37.9848 €
160 pcs.
35.7952 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlet, 4304.4003, SCHURTER

The 4304.4003 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Compact design with optimal shielding
  • Plug removal necessary for fuse-link replacement
  • With EMC-shield
  • Line Switch 2-pole
  • Suitable for use in medical equipment
Technical specifications
ohmic resistance 1 MΩ
Connection Flachstecker 6,3 mm
Version IEC-Stecker-C14
Rated Voltage 250 VAC
Inductance per line 1.5 mH
integrated switch Yes
Capacity X|Y X2 68 nF, Y2 2,2 nF
Power 1.6 W
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 4 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes