4304.4004 | SCHURTER
IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, 1.6 W, 800 µH, faston plug 6.3 mm, 4304.4004
Unit Price (€ / pc.)
45.6484 € *
Available: 89 pcs.
Leadtime: 7 Weeks **
Total Price:
45.65 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6484 €
10 pcs.
40.1625 €
20 pcs.
39.0796 €
40 pcs.
37.9848 €
160 pcs.
35.7952 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance inlet, 4304.4004, SCHURTER
The 4304.4004 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact design with optimal shielding
- Plug removal necessary for fuse-link replacement
- With EMC-shield
- Line Switch 2-pole
- Suitable for use in medical equipment
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Flachstecker 6,3 mm | |
Ausführung | IEC-Stecker-C14 | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 800 µH | |
integrierter Schalter | Yes | |
Kapazität X|Y | X2 68 nF, Y2 2,2 nF | |
Leistung | 1.6 W | |
max. Frequenz | 60 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | Yes | |
Nennstrom | 6 A |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85363010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |