4304.4023 | SCHURTER
IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 1.6 W, 1.5 mH, faston plug 6.3 mm, 4304.4023
Unit Price (€ / pc.)
47.7428 € *
Available: 49 pcs.
Leadtime: 7 Weeks **
Total Price:
47.74 € *
Price list
Quantity
Price per unit*
1 pcs.
47.7428 €
10 pcs.
42.0070 €
20 pcs.
40.8646 €
40 pcs.
39.7222 €
160 pcs.
37.4255 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance inlet, 4304.4023, SCHURTER
The 4304.4023 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact design with optimal shielding
- Plug removal necessary for fuse-link replacement
- With EMC-shield
- Line Switch 2-pole
- Suitable for use in medical equipment
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | Flachstecker 6,3 mm | |
Version | IEC-Stecker-C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 1.5 mH | |
integrated switch | Yes | |
Capacity X|Y | X2 68 nF, Y2 2,2 nF | |
Power | 1.6 W | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | Yes | |
Rated current | 4 A |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |